- RS Stock No.:
- 303-0357
- Mfr. Part No.:
- FRAMETO 1 LITRE
- Manufacturer:
- Loctite
Discontinued product
- RS Stock No.:
- 303-0357
- Mfr. Part No.:
- FRAMETO 1 LITRE
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Loctite Rust and Corrosion Inhibitor
The Loctite 7500 1L green-white coloured rust and corrosion inhibitor is a non-toxic and aqueous liquid. It dries at room temperature. It converts rust into a black, stable complex and forms a protective coating on exposed iron and steel surfaces. This product forms a suitable primer for most types of paints. It is good for all the ferrous substrates.
Features and Benefits
Synthetic latex resin chemical
Medium viscosity
Operating temperature ranges between -50⁰C and 80⁰C
Medium viscosity
Operating temperature ranges between -50⁰C and 80⁰C
Applications
Valves
Fittings
Storage tanks
Fences
Guard rails
Conveyors
Heavy automotive equipment
Overhead cranes
Booms
Agricultural equipment
Fittings
Storage tanks
Fences
Guard rails
Conveyors
Heavy automotive equipment
Overhead cranes
Booms
Agricultural equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Bottle |
Application | Rust Protection |
Colour | Green-White |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -50°C |
Trade Name | Loctite 7500 |