Schneider Electric Switch Body for Rotary Switch
- RS Stock No.:
- 871-378
- Mfr. Part No.:
- K2F003U
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD95.92
(exc. GST)
SGD104.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD95.92 |
*price indicative
- RS Stock No.:
- 871-378
- Mfr. Part No.:
- K2F003U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Body | |
| Accessory Type | Cam Switch Body | |
| For Use With | Rotary Switch | |
| Series | K2F0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Body | ||
Accessory Type Cam Switch Body | ||
For Use With Rotary Switch | ||
Series K2F0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric robust cam switch body designed for versatility in electrical applications, providing reliable switching functionality with a rated current of up to 20A and support for multiple angular positions.
Features a thermal current rating of 20A for conventional applications
Supports a mounting diameter of diameter 22mm for easy installation
Complies with IEC standards ensuring safety and reliability
Designed for a long mechanical life of up to 1,000,000 cycles
Related links
- Schneider Electric Switch Body for Rotary Switch
- Schneider Electric Switch Body for Cam Switch Body
- Schneider Electric Switch Body for Harmony K Series
- Schneider Electric Switch Accessory for Harmony K Series
- Schneider Electric Rotary Switch for BCD Encoded Output Switch
- Schneider Electric Rotary Handle for ComPacT NSXm new
- Schneider Electric Contact Block for Harmony 9 Series
- Schneider Electric Rotary Switch for Stepping switch
