- RS Stock No.:
- 212-4734
- Mfr. Part No.:
- K1F003U
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 5 working days
Added
Price Each
SGD67.46
(exc. GST)
SGD73.53
(inc. GST)
Units | Per unit |
1 + | SGD67.46 |
- RS Stock No.:
- 212-4734
- Mfr. Part No.:
- K1F003U
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1F003U is a body for changeover switch 2-Pole description , 30° Switching positions , for Ø 22 mm fixing mode , Without Off position. Front Mounting
Green Premium product
Mercury free
Bezel material Plastic
Mercury free
Bezel material Plastic
Specifications
Attribute | Value |
---|---|
Accessory Type | Changeover switch |
For Use With | Cam switch body |
Series | K1 |
Better World Verification | Green Premium |
Better World Product | Yes |