- RS Stock No.:
- 212-4733
- Mfr. Part No.:
- K1F003M
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD59.14
(exc. GST)
SGD64.46
(inc. GST)
Units | Per unit |
1 + | SGD59.14 |
- RS Stock No.:
- 212-4733
- Mfr. Part No.:
- K1F003M
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1F003M is a body for ammeter switch 3 circuits type measurement , 90° Switching positions , for Ø 22 mm fixing mode , With Off position. Front Mounting
Green Premium product
Mercury free
Bezel material Plastic
Mercury free
Bezel material Plastic
Specifications
Attribute | Value |
---|---|
Accessory Type | Ammeter switch |
For Use With | Cam switch body |
Series | K1 |
Better World Product | Yes |
Better World Verification | Green Premium |