- RS Stock No.:
- 212-4730
- Mfr. Part No.:
- K1D012U
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD55.09
(exc. GST)
SGD60.05
(inc. GST)
Units | Per unit |
1 + | SGD55.09 |
- RS Stock No.:
- 212-4730
- Mfr. Part No.:
- K1D012U
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1D012U is a body for changeover switch 2-Pole description , 30° Switching positions , for Ø 22 mm fixing mode , Without Off position. Front Mounting
Green Premium product
Mercury free
Bezel material Plastic
Mercury free
Bezel material Plastic
Specifications
Attribute | Value |
---|---|
Accessory Type | Changeover switch |
For Use With | Cam switch body |
Series | K1 |
Better World Verification | Green Premium |
Better World Product | Yes |