- RS Stock No.:
- 211-8382
- Mfr. Part No.:
- K1H008N
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 211-8382
- Mfr. Part No.:
- K1H008N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electrics 1 pole body for stepping switch of 45° angle.
Specifically Designed
Compact Size
Easy to Integrate
Compact Size
Easy to Integrate
Specifications
Attribute | Value |
---|---|
Accessory Type | Cam switch body |
For Use With | Stepping switch |
Series | K1 |
Better World Product | Yes |
Better World Verification | Green Premium |