- RS Stock No.:
- 211-8371
- Mfr. Part No.:
- K1C003Q
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD25.74
(exc. GST)
SGD28.06
(inc. GST)
Units | Per unit |
1 + | SGD25.74 |
- RS Stock No.:
- 211-8371
- Mfr. Part No.:
- K1C003Q
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electrics 1 pole body for stepping switch of 45° angle with 12 A is used for Ø 22 mm.
Specifically Designed
Compact Size
Easy to Integrate
Compact Size
Easy to Integrate
Specifications
Attribute | Value |
---|---|
Accessory Type | Cam switch body |
For Use With | Stepping switch |
Series | K1 |
Better World Product | Yes |
Better World Verification | Green Premium |