- RS Stock No.:
- 343-341
- Mfr. Part No.:
- GDAX 050 X20 E03
- Manufacturer:
- Magnet-Schultz
Discontinued product
- RS Stock No.:
- 343-341
- Mfr. Part No.:
- GDAX 050 X20 E03
- Manufacturer:
- Magnet-Schultz
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Rotary Stroke | 95° |
Action | Rotary |
Duty Cycle | 100% |
Torque | 1.6Ncm |
Diameter | 50 mm |
Length | 65mm |
Supply Voltage | 12 V dc |