Recently searched

    Legrand Control Kit, For Use With Vistop Series

    RS Stock No.:
    620-2814
    Mfr. Part No.:
    0 227 30
    Manufacturer:
    Legrand
    Legrand

    This image is representative of the product range

    View all Rotary Handles
    1 In stock for delivery within 5 working days
    Add to Basket
    units

    Added

    Price Each

    SGD33.86

    (exc. GST)

    SGD36.23

    (inc. GST)

    unitsPer unit
    1 - 9SGD33.86
    10 - 24SGD32.84
    25 +SGD31.86
    RS Stock No.:
    620-2814
    Mfr. Part No.:
    0 227 30
    Manufacturer:
    Legrand
    COO (Country of Origin):
    FR

    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Vistop™ 32 A switch disconnectors


    Safety switch for load breaking with positive contact indication.
    Opening (green) and closing (red) are confirmed by the mechanical indicators on the front panel of the device.
    Double break type load switching by self-cleaning contacts with rapid make and break movements.
    Fastened by screws or to DIN rail.
    Two front panel mount versions - side control on the right with seal to provide IP55 sealing
    of casing, fixings, self-adhesive drilling template, 30 to 170 mm extension rod to create an external control.
    direct front control.
    Option of external control using ref. 227 34, to be ordered separately.


    Specifications

    AttributeValue
    Accessory TypeControl Kit
    For Use WithVistop Series
    IP RatingIP55
    1 In stock for delivery within 5 working days
    Add to Basket
    units

    Added

    Price Each

    SGD33.86

    (exc. GST)

    SGD36.23

    (inc. GST)

    unitsPer unit
    1 - 9SGD33.86
    10 - 24SGD32.84
    25 +SGD31.86