Kübler KIS40 Series Incremental Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 918-9089
- Mfr. Part No.:
- 8.KIS40.1342.2500
- Manufacturer:
- Kübler
- RS Stock No.:
- 918-9089
- Mfr. Part No.:
- 8.KIS40.1342.2500
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
Product Details
KIS40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 2500 |
Series | KIS40 |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 6mm |
IP Rating | IP64 |
Overall Width | 40mm |
Overall Depth | 61.3mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +70°C |
Current Rating | 100 mA |
Switching Frequency | 250 (Pulse) kHz |