- RS Stock No.:
- 860-2727
- Mfr. Part No.:
- 8.5000.B147.5000
- Manufacturer:
- Kübler
2 In stock for delivery within 5 working days
Added
Price Each
SGD547.59
(exc. GST)
SGD596.87
(inc. GST)
Units | Per unit |
1 - 4 | SGD547.59 |
5 - 9 | SGD533.88 |
10 + | SGD519.86 |
- RS Stock No.:
- 860-2727
- Mfr. Part No.:
- 8.5000.B147.5000
- Manufacturer:
- Kübler
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sendix 5000 / 5020 (Shaft / Hollow Shaft)
Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 5000 |
Maximum Revolutions | 12000rpm |
Output Signal Type | RS422, TTL |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 5 V dc |
IP Rating | IP65 |
Overall Height | 71.4mm |
Interface | RS422 |
Overall Width | 50.8mm |
Overall Depth | 64mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switching Frequency | 300 kHz |