Baumer EIL580P Series Optical Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 818-2989
- Mfr. Part No.:
- EIL580P-TT12.5BF.01024.B
- Manufacturer:
- Baumer
2 In Global stock for delivery within 4 working day(s)
17 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD586.41
(exc. GST)
SGD639.19
(inc. GST)
Units | Per unit |
1 + | SGD586.41 |
- RS Stock No.:
- 818-2989
- Mfr. Part No.:
- EIL580P-TT12.5BF.01024.B
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1 → 65536 |
Series | EIL580P |
Maximum Revolutions | 6000rpm |
Output Signal Type | TTL/HTL |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 4.75 → 30 V dc |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hollow Shaft Flange |
Maximum Operating Temperature | +100°C |
Connection Type | Flange connector M12 |
Switching Frequency | ≤160 kHz, ≤300 kHz |