- RS Stock No.:
- 603-0518
- Mfr. Part No.:
- RE12A-300-100-1
- Manufacturer:
- Nidec Components
2 In stock for delivery within 3 working days
Added
Price Each
SGD65.27
(exc. GST)
SGD71.14
(inc. GST)
Units | Per unit |
1 - 14 | SGD65.27 |
15 + | SGD63.90 |
- RS Stock No.:
- 603-0518
- Mfr. Part No.:
- RE12A-300-100-1
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Encoder, RE12
Ø 12 mm, can accommodate up to 300 P/R
Ball bearing structure
Low torque, low inertia
Ball bearing structure
Low torque, low inertia
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 300 |
Output Signal Type | Quasi-Sinusoidal Wave |
Shaft Type | Solid |
Supply Voltage | 5 V |
Overall Height | 18mm |
Minimum Operating Temperature | -10°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +50°C |
Switching Frequency | 3 kHz |