Baumer BDK Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Solid Type, 5mm Shaft
- RS Stock No.:
- 499-7633
- Mfr. Part No.:
- BDK 16.24K1024-5-4
- Manufacturer:
- Baumer
4 In stock for delivery within 4 working days
Added
Price Each
SGD738.72
(exc. GST)
SGD805.20
(inc. GST)
Units | Per unit |
1 - 5 | SGD738.72 |
6 + | SGD723.20 |
- RS Stock No.:
- 499-7633
- Mfr. Part No.:
- BDK 16.24K1024-5-4
- Manufacturer:
- Baumer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
BDK Miniature Shaft
Collar mounting
Push-pull or complementary versions available
Push-pull or complementary versions available
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1024 |
Series | BDK |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 5mm |
IP Rating | IP65 |
Overall Width | 30mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Synchro Flange |
Switching Frequency | ≤100 kHz |
Connection Type | Cable output 1 m |