- RS Stock No.:
- 188-3521
- Mfr. Part No.:
- EAL580-SC0.5WEC.13160.A
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 13/12/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD835.92
(exc. GST)
SGD911.15
(inc. GST)
Units | Per unit |
1 + | SGD835.92 |
- RS Stock No.:
- 188-3521
- Mfr. Part No.:
- EAL580-SC0.5WEC.13160.A
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute encoder multi turn
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Clamping flange
LED status display
EtherCAT
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Clamping flange
LED status display
EtherCAT
Maximum resistant against magnetic fields
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | MT16 bit, ST 13 bit |
IP Rating | IP65 |
Interface | EtherCAT |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |