- RS Stock No.:
- 179-9862
- Mfr. Part No.:
- XCCPM23121L2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-9862
- Mfr. Part No.:
- XCCPM23121L2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
A range of innovative rotary encoders opened to field BUS communication. It brings simplified resolution setting.
Pre-wired M23 female connector - for incremental encoder - cable 2m
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | XCC |
IP Rating | IP65 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Connection Type | 10-Core Cable |