- RS Stock No.:
- 150-439
- Mfr. Part No.:
- GXMMW.0205P32
- Manufacturer:
- Baumer
3 In stock for delivery within 5 working days
Added
Price Each
SGD1,270.56
(exc. GST)
SGD1,384.91
(inc. GST)
Units | Per unit |
1 + | SGD1,270.56 |
- RS Stock No.:
- 150-439
- Mfr. Part No.:
- GXMMW.0205P32
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GXMMW series multi-turn network absolute encoders
Multibus technology encoders that link an absolute encoder to a network interface. The two parts are separte and can be split. The housings ensure that the encoder is compatible with all networks.
Resolution programmable up to 8192 steps per turn and 65536 turns.
The Preset function allows the encoder to be set to a specific value.
Code changes are made by programming.
Binary code, alarm message function.
Resolution programmable up to 8192 steps per turn and 65536 turns.
The Preset function allows the encoder to be set to a specific value.
Code changes are made by programming.
Binary code, alarm message function.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | GXMMW |
Maximum Revolutions | 6000rpm |
Output Signal Type | Digital |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | MT 16 bit, ST 13 bit |
IP Rating | IP54 |
Interface | CANOpen |
Overall Width | 58mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable glands |
Switching Frequency | 800 kHz |