- RS Stock No.:
- 150-221
- Mfr. Part No.:
- GA240.030R005000
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 150-221
- Mfr. Part No.:
- GA240.030R005000
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GA 240 SSI sries Ø 58 mm parallel output single-turn absolute encoders
SSI synchronous series outputs.
13-bit resolution, 8192 steps per turn.
Electrical zero positioning.
Low power consumption.
13-bit resolution, 8192 steps per turn.
Electrical zero positioning.
Low power consumption.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | GA240 |
Maximum Revolutions | 6000rpm |
Output Signal Type | Gray |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 10 → 30 V dc |
Resolution | 13 bit |
IP Rating | IP54 |
Interface | SSI-Gray |
Overall Width | 58mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M23 |
Switching Frequency | 62.5 → 1500 kHz |