Baumer GI342 Series Optical Incremental Encoder, 2048 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 150-192
- Mfr. Part No.:
- GI342.N707129000
- Manufacturer:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 150-192
- Mfr. Part No.:
- GI342.N707129000
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GI342 series hollow shaft Ø 58 encoders
Carbon-fibre reinforced polyamide housing.
Extended voltage supply range from 4.75 → 30 Vdc
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 5000 pulses / turn.
Output signals A; A/; B; B/; Zero pulse; Zero pulse/.
Hollow shaft encoders for direct mounting onto the end of a motor shaft, bored hole Ø 12 mm H7.
Clamping ring on flange, spring anti-rotation coupling supplied with the encoder.
E-connection with 1 metre shielded cable.
Application: robotics, metal or wood working, paper, textiles, packing machinery.
Extended voltage supply range from 4.75 → 30 Vdc
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 5000 pulses / turn.
Output signals A; A/; B; B/; Zero pulse; Zero pulse/.
Hollow shaft encoders for direct mounting onto the end of a motor shaft, bored hole Ø 12 mm H7.
Clamping ring on flange, spring anti-rotation coupling supplied with the encoder.
E-connection with 1 metre shielded cable.
Application: robotics, metal or wood working, paper, textiles, packing machinery.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 2048 |
Series | GI342 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 4.75 → 30 V dc |
IP Rating | IP54 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 1 m |
Switching Frequency | <lteq/>150 kHz |