Aratas Slide DIP Switch Surface Surface Mount

Subtotal (1 tube of 88 units)*

SGD390.13

(exc. GST)

SGD425.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD390.13SGD4.433

*price indicative

RS Stock No.:
678-189
Mfr. Part No.:
A6S 0025M
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

DIP Switch

Mount Type

Surface

Actuator Type

Slide

Terminal Type

Surface Mount

Series

A6S

RoHS Status: Exempt

COO (Country of Origin):
CN
The Omron Slide DIP Switch is designed for versatile surface mounting applications, ensuring reliability and convenience in electronic assemblies. Featuring gold-plated twin contacts, this switch exhibits high durability and performance under varied operational conditions. It accommodates multiple actuator styles and pole configurations to meet diverse needs, all while remaining RoHS compliant. Its unique design allows for both standard and washable options, making it suitable for a wide array of electronic devices.

Gold-plated contacts ensure exceptional reliability over time

Available in multiple pole configurations, accommodating from 1 to 10 poles

Embossed taping options facilitate seamless integration into small-reel packaging

Washable models with seal tape offer added convenience in cleaning processes

Compact design with various actuator styles fits diverse PCB layouts

Mechanical reliability backed by rigorous vibration and shock resistance testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy