C & K Slide DIP Switch Through Hole PC Pin
- RS Stock No.:
- 678-101
- Mfr. Part No.:
- BDB05
- Manufacturer:
- C & K
N
Subtotal (1 tube of 120 units)*
SGD354.87
(exc. GST)
SGD386.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD354.87 | SGD2.957 |
*price indicative
- RS Stock No.:
- 678-101
- Mfr. Part No.:
- BDB05
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Mount Type | Through Hole | |
| Product Type | DIP Switch | |
| Actuator Type | Slide | |
| Terminal Type | PC Pin | |
| Series | BDB05 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Mount Type Through Hole | ||
Product Type DIP Switch | ||
Actuator Type Slide | ||
Terminal Type PC Pin | ||
Series BDB05 | ||
- COO (Country of Origin):
- CN
The C & K Standard Profile DIP Switch offers a reliable and versatile solution for controlling electronic circuits. Designed for ease of use, this switch features an extended actuator for effortless actuation, making it Ideal for various applications, including address switching in industrial controls and logic switching for computers and peripherals. Its special sealed construction ensures durability, allowing for solder washing without the need for additional tape seals.
User friendly extended actuator allows for easy operation
Sealed construction permits solder washing simplifying maintenance
RoHS compliant ensuring environmental safety
Mechanical life rated for 10000 make and break cycles at full load
Low contact resistance ensures consistent performance
Related links
- C & K Slide Rotary Coded DIP Switch
- C & K Slide, Raised Rotary Coded DIP Switch
- C & K Slide Flush Rotary Coded DIP Switch
- C & K Raised, Slide Rotary Coded DIP Switch
- C & K Flush Slide Rotary Coded DIP Switch
- C & K Recessed Slide Rotary Coded DIP Switch
- Omron Slide DIP Switch Surface Surface Mount
- C & K Rotary Coded DIP Switch
