- RS Stock No.:
- 873-6653
- Mfr. Part No.:
- MSQB10A-DIL00467
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 873-6653
- Mfr. Part No.:
- MSQB10A-DIL00467
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.
Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
Specifications
Attribute | Value |
---|---|
Rotary Angle | 189° |
Action | Double |
Bore | 15mm |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Port Connection | M5 x 0.8 |
Size Type | Compact |