- RS Stock No.:
- 203-9530
- Mfr. Part No.:
- DHTG-140-4-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD7,134.47
(exc. GST)
SGD7,776.57
(inc. GST)
Units | Per unit |
1 + | SGD7,134.47 |
- RS Stock No.:
- 203-9530
- Mfr. Part No.:
- DHTG-140-4-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Rotary Indexing Table - DHTG Series - DHTG-140-4-A
Let the robust mechanics of the Festo pneumatic rotary indexing table do your positioning tasks for you. The smooth cushioning motion of this double-acting actuator offers continuous rotary movement, variable rotational directions and different speeds. It also supplies parts quickly through its mounted rotating plate. The unit's selectable indexing allows for multiple process positions, making it a versatile choice for a variety of applications. It's ideal for medium-duty tasks that require a certain amount of speed, for example, assembly or sequential machining.
Maximum input pressure of 8 bar
Rotary angle of ≤ 0.03°
Rotary diameter of 140 mm
Parallelity poppet valve of ≤ 0.04 mm
Axial eccentricity poppet valve of ≤ 0.02 mm
Concentricity poppet valve of ≤ 0.02 mm
For inductive sensors
Pitch of 4
Rack and pinion design
Optional mounting position
Female thread G1/8 pneumatic connection
Rotary angle of ≤ 0.03°
Rotary diameter of 140 mm
Parallelity poppet valve of ≤ 0.04 mm
Axial eccentricity poppet valve of ≤ 0.02 mm
Concentricity poppet valve of ≤ 0.02 mm
For inductive sensors
Pitch of 4
Rack and pinion design
Optional mounting position
Female thread G1/8 pneumatic connection
Range Information
The DHTG range of Festo rotary indexing tables features multiple actuating options such as clockwise and anti-clockwise, reciprocating motion and variable actuation
Some units in this range feature overload protection to prevent the indexing table from being damaged in the event of shock absorber failure or a mass moment of inertia
Some units in this range feature overload protection to prevent the indexing table from being damaged in the event of shock absorber failure or a mass moment of inertia
The Festo rotary indexing table DHTG-140-4-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=140
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-140-4-A |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Shock Absorber |
Port Connection | G 1/8 |
Weight | 10kg |
Series | DHTG |