- RS Stock No.:
- 202-2723
- Mfr. Part No.:
- DRVS-25-270-P
- Manufacturer:
- Festo
2 In stock for delivery within 5 working days
Added
Price Each
SGD267.14
(exc. GST)
SGD291.18
(inc. GST)
Units | Per unit |
1 + | SGD267.14 |
- RS Stock No.:
- 202-2723
- Mfr. Part No.:
- DRVS-25-270-P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive DRVS-25-270-P has Double-acting semi-rotary drive with vane and lighter than other semi-rotary drives. It has 25 size and cushioning angle 0,5 deg.
Swivel angle 0 - 270 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Rotary Angle | 270° |
Action | Double |
Bore | 25mm |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |