- RS Stock No.:
- 868-1679
- Mfr. Part No.:
- KFB3ALA2RBB
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1679
- Mfr. Part No.:
- KFB3ALA2RBB
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
Product Details
KF Series Waterproof Round Rocker Swithces
KF series enclosed waterproof round rocker switches. The KF series are a snap-in mounted rocker switch with a nylon 66 housing and silicone rubber boot that provides protection to IP65.
Enclosed switch to IP65
Available in single or double pole
Maintained and momentary switch functions
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 10,000 cycles
Available in single or double pole
Maintained and momentary switch functions
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 10,000 cycles
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 20.2 (Dia.)mm |
DC Voltage Rating | 14 V, 28 V |
Actuator Shape | Round |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -25 → +85°C |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |