- RS Stock No.:
- 428-9437
- Mfr. Part No.:
- SW-3008A
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9437
- Mfr. Part No.:
- SW-3008A
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nihon Kaiheiki Ind. Co. Range
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 12.5mm |
Panel Cut Out Height | 23mm |
Contact Current Rating | 15 A |
Illuminated | No |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Solder |
AC Voltage Rating | 125V |
Panel Cut Out Size | 23 x 12.5mm |
Actuator Shape | Rectangular |
Contact Material | Silver Plated Silver Copper Alloy |
Maximum Operating Temperature | +70°C |
Mechanical Life | 30000Operations |
Operating Temperature Range | -10 → +70°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -10°C |