Schneider Electric VRKPXYYYYY00040 Spare Part Plain Bearing, For Use With Delta robot P6 Extended
- RS Stock No.:
- 759-431
- Mfr. Part No.:
- VRKPXYYYYY00040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD306.75
(exc. GST)
SGD334.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD306.75 |
*price indicative
- RS Stock No.:
- 759-431
- Mfr. Part No.:
- VRKPXYYYYY00040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Delta robot P6 Extended | |
| Product Type | Plain Bearing | |
| Accessory Type | Spare Part | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Delta robot P6 Extended | ||
Product Type Plain Bearing | ||
Accessory Type Spare Part | ||
- COO (Country of Origin):
- DE
The Schneider Electric Plain bearing is designed for use in titanium universal joints of telescopic axes, ensuring reliable performance in motion applications.
Compatible with Delta robot models P0 to P6, including extended variants
Kit includes 10 bearings, 10 screws, and 2 washers for complete assembly
Lightweight design with a net weight of 0.1 kg for ease of handling
Packed in a single unit with dimensions of 5.5 cm height, 15.9 cm width, and 21.7 cm length
Related links
- Schneider Electric VRKPXYYYYY00044 Spare Part Universal Joint, For Use With Delta robot P6 Extended
- Schneider Electric VRKP4YYYYY00012 Spare Part Sliding Clamp, For Use With Delta robot P6 Extended
- Schneider Electric VRKP1S0RNC00000 Spare Part Delta Robot, For Use With Lexium SH3 Motor
- Niryo 10001534 Pump Vacuum Pump, For Use With Robot
- Staubli – Fluid Connectors K85750010 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors K85750027 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750024 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750016 Industrial Accessory Robot Component, For Use With Storage Systems
