Siemens 8 RJ45 port Cable Mount Mount Industrial Hub, 10/100/1000Mbit/s

  • RS Stock No. 848-7708
  • Mfr. Part No. 6GK1901-1BB11-2AB0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

IE FC RJ45 Plug 4x2

With the FastConnect system for industrial ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field area with 8-core (4x2) industrial ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. Allows for the implementation of direct device connections over distances of up to 100m with industrial ethernet FC installation cable with patching.

Features and Benefits

  • Industry compatible design

  • Robust metal housing

  • Integrated strain relief for installation cables

  • Compatible with EN 50173 (RJ45) and ISO IEC 11801 standards

  • Direct device connections of up to 100 m without using patch technology

  • Good EMC shielding and deflection

  • 180˚ cable outlet

Applications

Features and Benefits:
• Error minimising connection technique
• Industry compatible design
• Good EMC shielding and deflection
• Integrated strain relief
• Compatible with EN 50173 / ISO IEC 11801

Siemens Range

Temporarily out of stock - back order for despatch 10/06/2020, delivery within 5 working days from despatch date
Price Each
SGD 382.18
(exc. GST)
SGD 408.93
(inc. GST)
units
Per unit
1 +
SGD382.18
Related Products
The ix Industrial™ connector features small robust design ...
Description:
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications. Compact and reduced installation spaceRobust (High retention force against high cable pull-out force and ...
The ix Industrial™ connector features small robust design ...
Description:
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications. Compact and reduced installation spaceRobust (High retention force against high cable pull-out force and ...
Industrial strength RJ45 plug connector suitable for LAN ...
Description:
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG ...
Amphenol RJField series RJ45 industrial Ethernet plugs used ...
Description:
Amphenol RJField series RJ45 industrial Ethernet plugs used for Ethernet Class D Cat 5e connection for 100 BaseT, 100 BastTX or 1000 BaseT networks in harsh environments in applications such as robotics, industrial process control, CNC machines, oil and gas ...