- RS Stock No.:
- 843-9061
- Mfr. Part No.:
- 9573680510000
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-9061
- Mfr. Part No.:
- 9573680510000
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® 3A RJ45 10G
These Harting Han® 3A RJ45 10G connectors comprise of only two parts, the movable cable manager mounted on the connector body allows the simple insertion of wires and always guarantees a fault free circuit. For rapid identification of the correct position of the coloured individual wires, the cable manager has a label containing a circuit plan. After wiring the connector a portion of the label remains on the plug thus allowing simple recognition of the relative contact position in the cable manager on re-wiring these Harting Han 3A RJ45 10G connectors. All models are highly reliable and excellent quality.
Features & Benefits
Field installable using IDC-technology
For solid and stranded wire AWG 27 to AWG 22
Cat. 6, transfer class EA, suitable for 1/10 Gigabit Ethernet
Temperature range –40°C to +70 °C
Degree of protection IP65 / IP67
Note
Cable not included.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | PCB Mount |
Orientation | Straight |
Length | 40mm |
Width | 33.6mm |
Depth | 53.3mm |
Series | Han 3A-M |