TE Connectivity Cat3 6P6C Straight Through Hole UTP RJ25 Modular Jack Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face

Specifications
Attribute Value
Gender Female
Number of Ways 6P6C
LAN Category Cat3
Shield Type UTP
Mounting Type Through Hole
Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Length 16mm
Width 16.38mm
Depth 13.59mm
Connector Type Modular Jack
Discontinued product
Related Products
From Commscope, a range of modular panel mount ...
Description:
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination. The Cat6AS modular jacks have gold plated Beryllium copper contacts housed in a robust polycarbonate housing. The shielded SL series jacks can accommodate both stranded wire 26 ...
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...
Brought you by Cinch Connectivity, a professional range ...
Description:
Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.