Molex 42410 Series 6 Way Straight Through Hole Unshielded RJ11 Jack 6410

  • RS Stock No. 821-5869
  • Mfr. Part No. 42410-6410
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 42410 Series RJ11 Modular Jack

The 42410 Series Modular Jack is a Cat3 Standard Profile, Through Hole, Vertical type with Mounting Pegs.
Stock number 800-6762 is the 6/6 RJ11 Flangeless version for 1.57 mm [.062 inch] PCBs.

Specifications
Attribute Value
Gender Female
Number of Ways 6
Mounting Type Through Hole
Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold
Shield Type Unshielded
Length 16.38mm
Width 13.97mm
Depth 15.88mm
Connector Type Modular Jack
Series 42410
Series Number 6410
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 1.07
(exc. GST)
SGD 1.14
(inc. GST)
units
Per unit
1 - 49
SGD1.07
50 - 99
SGD0.95
100 - 499
SGD0.84
500 - 999
SGD0.75
1000 +
SGD0.73
Related Products
From Commscope, a range of modular shielded and ...
Description:
From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for ...
The extensive breadth of products offer exceptional performance ...
Description:
The extensive breadth of products offer exceptional performance and reliability for voice, data and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial and industrial applications.
85513 series Cat 3 SMT vertical (top entry) ...
Description:
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square ...
A wide range of right angle, straight and ...
Description:
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information ...