Molex 6P6C Way Cable Mount RJ11 Plug

  • RS Stock No. 800-7006
  • Mfr. Part No. 90075-0031
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

RJ11 Modular Plugs - 90075 Series

The Molex 90075 Cat3 RJ11 Series are a brilliant modular short body plug for use with 30 AWG 7 strand flat oval cables. It features a clear polycarbonate body rated at UL 94V-0. The design of the 90075 series includes insulation pierce terminals.

This particular connector is a male connector with 6P6C ways. With contact material made from Gold over Tin it provides excellent connectivity.

Features and Benefits:

• RJ11 Plug
• Strong polycarbonate build
• Insulated pierce terminals
• 6P6C way
• Gold over Tin contact plating

Specifications
Attribute Value
Gender Male
Number of Ways 6P6C
Mounting Type Cable Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Tin
Length 9.65mm
Width 6.6mm
Depth 12.32mm
Connector Type Modular Plug
14594 In stock for delivery within 3 working days
Price Each
SGD 1.13
(exc. GST)
SGD 1.21
(inc. GST)
units
Per unit
1 - 14
SGD1.13
15 - 49
SGD0.85
50 - 99
SGD0.84
100 - 249
SGD0.74
250 +
SGD0.73
Related Products
Low profile vertical top-entry styleHigh temperature polyster bodyGold ...
Description:
Low profile vertical top-entry styleHigh temperature polyster bodyGold plated contactsTin plated terminationsPCB retention and location.
The extensive breadth of products offer exceptional performance ...
Description:
The extensive breadth of products offer exceptional performance and reliability for voice, data and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial and industrial applications.
A range of Wurth RJ Mod Jacks including ...
Description:
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality. 818-3324 ...
A range of Atex Field Bus RJ45 and ...
Description:
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow ...