COMMSCOPE Cable Management Panel

  • RS Stock No. 144-6127
  • Mfr. Part No. 6527100601
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Commscope 1U Cable Management Patch Cord Organiser

From Commscope, a 1U cable management patch cord tidy for standard 19” racks. The black 1U cable management panel is made from robust steel with polycarbonate hooks for keeping bundles of patch cables neatly secured in data cabinets. The cable tidy attaches to the uprights of the 19” rack.

Commscope Range

Specifications
Attribute Value
Accessory Type Cable Management Panel
Discontinued product
Related Products
From trusted RS Pro brand, a robust unloaded ...
Description:
From trusted RS Pro brand, a robust unloaded 1U sliding patch panel designed to house up to 24 fibres. The powder coated cold rolled steel panel can accommodate a wide range of adapter types providing flexible solutions for the networking ...
The RapidNet panel is designed as a frame ...
Description:
The RapidNet panel is designed as a frame to receive up to four RapidNet cassettes with the added benefit of utilising Rack Snaps for easier installation. Designed to accept up to four RapidNet cassettesDual labelling fields19 inch 1USupplied with RackSnaps ...
Flexible patching solution for small to medium sized ...
Description:
Flexible patching solution for small to medium sized installationsPanel is shipped unloaded and can be configured to provide the exact number of ports requiredEasy snap-in Keystone Jacks which can be removedRear cable management included.
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technologyColour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).