TE Connectivity RITS Connector Junction Box (4D Type) 3 Way Straight Panel Mount 2.007mm Pitch Black

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity RITS Junction Boxes

RITS (Remote Input/Output Terminal System) junction boxes that enable RITS plug connectors to be mated on both sides.
Part numbers 1473571-x are 2D type panel mounting junction boxes
Part numbers x-1473571-x are 2D type free hanging junction boxes
Part numbers 1473574-3 are 4D type panel mounting junction boxes with 4 connector interfaces which allow 3 outputs by one input. The four interfaces are commoned. Part numbers 5-1473574-x are free hanging versions of these

2.0mm Tyco RITS™ Connector System

The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Specifications
Attribute Value
Type Junction Box (4D Type)
Number of Contacts 3
Number of Ports 2
Mounting Type Panel Mount
Body Orientation Straight
Pitch 2.007mm
Contact Material Copper Alloy
Current Rating 3A
Voltage Rating 32 V dc
Termination Method Crimp
Housing Colour Black
Maximum Operating Temperature +75°C
Minimum Operating Temperature -30°C
Temporarily out of stock - back order for despatch 20/02/2020, delivery within 3 working days from despatch date
Price Each (In a Bag of 50)
SGD 7.771
(exc. GST)
SGD 8.315
(inc. GST)
units
Per unit
Per Bag*
50 - 100
SGD7.771
SGD388.55
150 - 200
SGD6.80
SGD340.00
250 +
SGD6.044
SGD302.20
*price indicative
Related Products
COMPACT Splicing Connectors for All Wire Types: Now ...
Description:
COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use, supplied in a handy selection box.This selection box contains:40 off 2 x 4mm²30 off 3 x 4mm²15 off 5 x 4mm²Proven and perfected: WAGO's 221 Series ...
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...