- RS Stock No.:
- 838-8244
- Mfr. Part No.:
- 0.5-4A
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 838-8244
- Mfr. Part No.:
- 0.5-4A
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Uninsulated Crimp Spade Terminals, JST
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
RoHS compliant
CSA Certified LR20812
RoHS compliant
JST Terminals
Specifications
Attribute | Value |
---|---|
Series | A |
Insulation | Uninsulated |
Inner Ring Diameter | 4.3mm |
Outer Ring Diameter | 7mm |
Maximum Wire Size mm² | 0.5mm² |
Minimum Wire Size mm² | 0.2mm² |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Stud Size | 4mm |
Thickness | 0.5mm |
Overall Length | 16.2mm |