- RS Stock No.:
- 717-8248
- Mfr. Part No.:
- 7444SG-Z-2
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 717-8248
- Mfr. Part No.:
- 7444SG-Z-2
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Forged Steel construction
Steel grey finish
Standards
DIN 7444
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial Size | 2in |
Imperial or Metric | Imperial |
Overall Length | 255 mm |
Double Ended | No |
Material | Steel |
Finish | Steel Grey |
Size | 2 in |