- RS Stock No.:
- 124-9789
- Mfr. Part No.:
- TAH7444SG-M-46
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 124-9789
- Mfr. Part No.:
- TAH7444SG-M-46
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Ring End Slogging Ring Wrench
These slogging ring spanners are from the wrench family by Bahco. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short and strong profiled handle with a flat striking end for heavy-duty applications. Ergonomic design makes these slogging ring spanners comfortable and easy to use.
Features and Benefits
Ring end slogging wrench in metric sizes
Ready to work at height
Material: Special steel
Finish: Steel grey
12 points profile ring
Short and strong profiled handle and striking end for heavy-duty applications
Ready to work at height
Material: Special steel
Finish: Steel grey
12 points profile ring
Short and strong profiled handle and striking end for heavy-duty applications
Standards
DIN 7444
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial or Metric | Metric |
Metric Size | 46mm |
Overall Length | 240 mm |
Double Ended | No |
Material | Steel |
Height Safe | Yes |
Finish | Steel Grey |
Size | 46 mm |