Panasonic MN63Y1212-E1, RF Transceiver 13.56MHz 8-Pin SON

  • RS Stock No. 169-8049
  • Mfr. Part No. MN63Y1212-E1
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

MN63Y12xx Series NFC RFID Tag ICs

Panasonic MN63Y12xx series RFID Tag ICs with built-in non-volatile memory for use in wireless non-contact near-field communications. The devices feature an encrypted communication function that uses the AES (128 bits) private-key cryptosystem.

The MN63Y1212 (824-0708) has only one RF operational mode which is used for communication between reader/writer and RFID device. This mode allows battery-free operation that uses only the power supplied from the antenna of reader/writer. The MN63Y1213 (824-0717), MN63Y1208 (824-0701) and MN63Y1210A (824-0704) feature two additional operational modes: Serial and Tunnel; these two modes require a suitable supply voltage of 1.7 to 3.6V. Tunnel mode allows communications between reader/writer and host CPU via this IC.

The MN63Y1210A device has a serial interface compatible with both asynchronous UART (up to 38.4 kbps) and clock-synchronous (up to 1 Mbps) applications, and can also operate at 5V when the 5V tolerant I/O and clamp function is turned on.

Built-in 4-Kbit FeRAM non-volatile memory with fast write and low power consumption.
RF interface compliant with JISX6319-4 (212/424 kbps) and ISO/IEC14443 TypeB (106/212 kbps) of the 13.56-MHz contactless IC card standards.
Encryption communication function that uses AES (128 bits) private-key cryptosystem.
Supply voltage range (multi-mode types only): 1.7 to 3.6V
Serial interface compatible with I2C (100 kHz, multi-mode types only)

RFID - Panasonic

Wireless RFID (Radio Frequency Identification) tag products from Panasonic. These devices are used in wireless NFC (Near-field communications) applications for the automated identification and tracking of objects to which the RFID tags are attached or embedded.

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 13.56MHz
Modulation Technique ASK
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.7 V
Mounting Type Surface Mount
Package Type SON
Pin Count 8
Temporarily out of stock - back order for despatch 21/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 5000)
SGD 1.708
(exc. GST)
SGD 1.828
(inc. GST)
units
Per unit
Per Reel*
5000 +
SGD1.708
SGD8,540.00
*price indicative
Related Products
The MIFARE Classic devices are contactless smart card ...
Description:
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards. Operating Frequency: 13.56MHzOTA Data Rate: 106kbpsProximity operating distance: up to 100mmAvailable with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier ...
Fully Integrated 700/800/900MHz Band TransceiverChinese WPAN Band, European ...
Description:
Fully Integrated 700/800/900MHz Band TransceiverChinese WPAN Band, European SRD Band, North American ISM BandDirect Sequence Spread Spectrum with Different Modulation Schemes and Data RatesLow Power and Low Current ConsumptionDigital Interface accessible through SPIIEEE 802.15.4-2006 Hardware Support.
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers ...
Description:
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications. RF Frequency range: 2405 to 2480MHzRF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)Receiver Sensitivity: -101dBm @ 250kbps, 1% ...
The CLRC663 is a highly integrated transceiver device ...
Description:
The CLRC663 is a highly integrated transceiver device for contactless NFC communication. RF Operating Frequency: 13.56MHzOTA Data Rate: up to 848kbpsSupports ISO/IEC 14443A/MIFARE, ISO/IEC 14443B and FeliCaP2P passive initiator mode in accordance with ISO/IEC 18092Supports ISO/IEC15693, ICODE EPC UID and ...