NXP MC13202FC, RF Transceiver IC 2405MHz to 2480MHz 32-Pin QFN

  • RS Stock No. 168-9650
  • Mfr. Part No. MC13202FC
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

MC13202 2.4GHz RF Transceiver

The MC13202 device is an IEEE 802.15.4 protocol compatible 2.4GHz band transceiver designed for simple point-to-point and star network applications. Direct Sequence Spread Spectrum (DSSS) technology is supported for improved interference performance.

RF Operating Frequency: 2.405 to 2.480GHz ISM Band with 16 channels
RF Output Power: 0 dBm
Modulation: O-QPSK
Receiver Sensitivity: -92dBm @ 250kbps, DSSS, 1% PER
OTA Data Rate: 250kbps
Supports both Packet Mode and Streaming Mode data transfer
Buffered transmit and receive data packets
Supports Link Quality Assessment (LQA) and Clear Channel Assessment (CCA)
Host communication: serial SPI
7 x GPIO pins
Three power-down modes
Power supply: +2.0 to +3.4Vdc
Operating temperature range: -40 to +85°C
Applications: Residential & commercial automation, Industrial control, Health monitoring, local communication for the Internet of Things (IoT)

Approvals

FCC

Note

NXP is a trademark of NXP B.V.

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 2480MHz
Minimum Operating Band 1 Frequency 2405MHz
Height 1mm
Modulation Technique O-QPSK
Maximum Operating Supply Voltage 3.4 V
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Technology IEEE 802.15.4
Package Type QFN
Length 5mm
Dimensions 5 x 5 x 1mm
Pin Count 32
Width 5mm
Discontinued product
Related Products
TI's WiLink™ Combo Solutions enable fully integrated Wi-Fi® ...
Description:
TI's WiLink™ Combo Solutions enable fully integrated Wi-Fi® and Bluetooth® / Bluetooth Low Energy (BLE) with co-existence in a power-optimised designLinux and Android drivers are pre-integrated with software development kitsFCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna100-pin MOC Package ...
The AX5043 and AX5243 are narrow-band multi-channel single-chip ...
Description:
The AX5043 and AX5243 are narrow-band multi-channel single-chip RF transceivers for 27 to 1050MHz Licensed and Unlicensed radio systems. RF Operating Frequencies: 27 to 1050MHzRF Output Power: up to +16dBmReceiver Sensitivity: -137dBm @ 100bps, FSK 868MHz with FECModulation: FSK, MSK, ...
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature ...
Description:
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both Bluetooth Smart 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf ...
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature ...
Description:
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, ...