Texas Instruments WL1805MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

WiLink™ Combo Solutions

TI's WiLink™ Combo Solutions enable fully integrated Wi-Fi® and Bluetooth® / Bluetooth Low Energy (BLE) with co-existence in a power-optimised design
Linux and Android drivers are pre-integrated with software development kits
FCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna
100-pin MOC Package with body size 13.3 ´ 13.4 ´ 2 mm
Applications in home automation, smart energy, multimedia, and security and safety applications

WLAN (Wireless Local Area Network) - Texas Instruments

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 2.48GHz
Minimum Operating Band 1 Frequency 2.4GHz
Height 2mm
Modulation Technique GFSK
Maximum Operating Supply Voltage 4.8 V
Minimum Operating Supply Voltage 2.9 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Mounting Type Surface Mount
Technology Wi-Fi
Length 13.5mm
Pin Count 100
Width 13.4mm
Dimensions 13.5 x 13.4 x 2mm
Discontinued product