LPRS LC-STD-601-434 RF Transceiver Module 434 MHz, 3 → 5V

  • RS Stock No. 136-7708
  • Mfr. Part No. LC-STD-601-434
  • Manufacturer LPRS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

STD-601-4xx Miniature Narrow Band Transceivers

The STD-601-400 and STD-601-434 are miniature transceivers designed for industrial remote control and telemetry applications. The STD-601 has a simple serial interface and allows any user communication protocol to be used. RF power, data rate and channel can all be selected via dedicated serial commands.

The STD-601-400 (RS 136-7709) operates at 429, 434, 447 or 458 MHz (User selectable)
The STD-601-434 (RS 136-7708) operates only at 434 MHz and conforms to the EN 300 220 standard.

• Compact SMT module: 20 x 32 x 5 mm
• 3V to 5V operation
• Low power consumption
• Maximum RF transmission power 50mW
• Excellent frequency stability
• Transparent interface for data input and output
• One-way half-duplex communication

Wireless Modules - Low Power Radio Solutions

Specifications
Attribute Value
Module Type Transceiver
Supported Frequency Bands 434 MHz
Modulation Technique FSK
Maximum RF Data Rate 4800 bit/s, 9600 bit/s
Maximum Output Power 10mW
Receiver Sensitivity -117 dBm @ 4800 bit/s
Supported Bus Interfaces UART
Supply Voltage 3 → 5V
Dimensions 20 x 5 x 32mm
Height 32mm
Length 20mm
Maximum Operating Temperature +75°C
Minimum Operating Temperature -30°C
Width 5mm
25 In stock for delivery within 3 working days
Price Each
SGD 135.58
(exc. GST)
SGD 145.07
(inc. GST)
units
Per unit
1 +
SGD135.58
Related Products
The ZETA modules are cost-effective high-performance sub-1GHz ISM ...
Description:
The ZETA modules are cost-effective high-performance sub-1GHz ISM band radio modules based on EZRadio® technology and the Si4455 RF transceiver chip. RF Operating Frequency: 433/868MHz ISM bandRF Output Power: up to +13dBmReceiver Sensitivity: -116dBm @ 2.4kbps, GFSK, 0.1% BERModulation: FSK, ...
The ZETAPLUS Smart module is a Radio Transceiver ...
Description:
The ZETAPLUS Smart module is a Radio Transceiver with SPI (Serial Peripheral Interface) and UART interface. A highly tuned RF matching network achieves range of 2 kilometres. It features a 64-byte transmit/receive FIFO and has low current consumption for the ...
The RFM9xW Transceiver Modules feature the Semtech SX1272 ...
Description:
The RFM9xW Transceiver Modules feature the Semtech SX1272 transceiver chip which uses a variation of Chirp Spread Spectrum coding called LoRa™, to improve receiver sensitivity and hence achieve extended range. The module can also use OOK and FSK modulation schemes ...
A hybrid of LoRa™ technology and easyRadio Advanced ...
Description:
A hybrid of LoRa™ technology and easyRadio Advanced technology for applications requiring long-range communications. CSS (Chirped Spread Spectrum) modulation.DSP (Digital Signal Processing).Selectable operating frequencies 868 / 915 MHz.Multi-channel operation.RF power output up to +20dBm (100mW)Receive current ...