Fluke 5511/POM RF Connector Kit BNC Adapter Kit

  • RS Stock No. 277-9499
  • Mfr. Part No. 5511/POM
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

BNC adapter kit

BNC adapter kit, delivered in a plastic box ideal for transport.
This kit comprises:
- 1 male/female BNC adapter
- 1 BNC T (female/female/female)
- 1 BNC T (female/male/female)
- 1 male/male BNC adapter
- 1 angles male/female BNC adapter
- 1 BNC T (male/female/female)

Adaptors

Adaptors to facilitate interconnections between common connectors

Specifications
Attribute Value
Kit Type BNC Adapter Kit
Kit Contents Female/Female/Female BNC T Adpater, Female/Male/Female BNC T Adapter, Male/Female Angled BNC Adapter, Male/Female BNC Adapter, Male/Female/Female BNC T Adapter, Male/Male BNC Adapter
Discontinued product
Related Products
A range of demonstration boards for various PIC ...
Description:
A range of demonstration boards for various PIC microcontrollers designed to work with the PICkit 2/3 programmer. Populated with specified microcontroller deviceICSP 6-pin connector for PICkit 2/3 programmerRJ-11 to ICSP adapter and cable.
The Knipex crimping set includes an assortment of ...
Description:
The Knipex crimping set includes an assortment of standard cable connectors with crimp grip pliers. All assembled in a plastic box, with two stackable plastic inserts with 6 trays each for the connectors. The crimping pliers provide a high transmission ...
Imperial size clevis pins and retaining clips manufactured ...
Description:
Imperial size clevis pins and retaining clips manufactured from mild steel and bright zinc plated for corrosion resistance. The kit includes both pins and clips (176 of each), and is supplied in a plastic compartment storage box. Full dimensional data ...
This cable kit for Atmel AVR products contains:•3 ...
Description:
This cable kit for Atmel AVR products contains:•3 ribbon connector cables•4 colour coded jumper wires•1 HDMI to VGA adapter•2 USB connection cables (each of a differing length and size).