HMC516LC5 Analog Devices, RF Amplifier Low Noise, 20.5 dB 18 GHz, 32-Pin SMT
This image is representative of the product range
Temporarily out of stock - back order for despatch 18/05/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 160-2698
- Mfr. Part No.:
- HMC516LC5
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
50 + | SGD71.08 | SGD3,554.00 |
*price indicative |
RF Amplifiers, Analog Devices Hittite
Attribute | Value |
Amplifier Type | Low Noise |
Typical Power Gain | 20.5 dB |
Typical Output Power | 14dBm |
Typical Noise Figure | 2dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 18 GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 32 |
Dimensions | 5 x 5 x 1.12mm |
Height | 1.12mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3 V |
Width | 5mm |
Series | Hittite |