HMC441LP3E Analog Devices, Hittite RF Amplifier Power, 14 dB 13.5 GHz, 16-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 14 dB
Typical Output Power 18dBm
Typical Noise Figure 5dB
Number of Channels per Chip 1
Maximum Operating Frequency 13.5 GHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 16
Dimensions 3.1 x 3.1 x 1mm
Height 1mm
Length 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series Hittite
Maximum Operating Supply Voltage 5 V
Width 3.1mm
39 In stock for delivery within 4 working days
Price Each
SGD 38.46
(exc. GST)
SGD 41.15
(inc. GST)
units
Per unit
1 - 9
SGD38.46
10 - 49
SGD37.44
50 - 99
SGD36.68
100 - 249
SGD35.96
250 +
SGD35.25
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...