MAX2678GTB/V+ Maxim, MAX2678 GPS Front End Module, 17 dB, 18 dB 2-Channel 1575 MHz, 10-Pin TDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX2678 GPS/GNSS front-end amplifier IC is designed for automotive and marine GPS/GNSS satellite navigation antenna modules, or for any application that needs to compensate for cable losses from the antenna to receiver. Two unconditionally stable low-noise amplifier stages provide the high gain and integrated I/O matching to minimize the need for external matching components and eliminate the need for additional gain stages. The IC features the option to place a bandpass ceramic or surface acoustic wave (SAW) filter between the two amplifier stages for improved immunity to out-of-band interferers.

First Amplifier Noise Figure: 0.9dB
High Gain:* 35dB
3.4dB Gain Step
Shared VCC and RFOUT2 Pin
Integrated 50Ω Output Matching
AMP 2 includes 50Ω Input Matching
3.0V to 5.25V Supply Voltage Range
Small (3mm ´ 3mm) Low-Cost Package
ESD Protected to ±2kV Human Body Model

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Typical Power Gain 17 dB, 18 dB
Typical Output Power 6 dBm, 20 dBm
Typical Noise Figure 0.9 dB, 1.8 dB
Number of Channels per Chip 2
Maximum Operating Frequency 1575 MHz
Mounting Type Surface Mount
Package Type TDFN
Pin Count 10
Dimensions 3.1 x 3.1 x 0.75mm
Height 0.75mm
Length 3.1mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 3.1mm
Maximum Operating Temperature +105 °C
Automotive Standard AEC-Q100
Series MAX2678
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 100)
SGD 3.21
(exc. GST)
SGD 3.43
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD3.21
SGD321.00
*price indicative
Related Products
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / ...
Description:
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of ...
The range of unidirectional and bi-directional, voltage-output current-sense ...
Description:
The range of unidirectional and bi-directional, voltage-output current-sense amplifiers from Silicon Labs consume just 1 μA supply current. These high-side current-sense amplifiers exhibit a maximum 100-μV VOS and a 0.6% gain error. Both specifications are optimised for precision current measurement.For ...
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / ...
Description:
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / BA2902YFV-C are Operational Amplifiers, feature high gain and built-in phase compensation and integrate 2 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single ...
High voltage gain, low noise, low distortionWide operating ...
Description:
High voltage gain, low noise, low distortionWide operating supply voltage±4.0[V]~±15.0[V]( split supply)Internal phase compensationNo latch up immunityWide temperature range-40[℃]~+85[℃]Applications:Coin Processing MachinesCar AudioDigital Multimeter: Handy TypeBarcode ScannerSingle Board ComputerLarge sized LCD ...