RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

BGM1013,115 NXP, RF Amplifier, 26.1 dB, 6-Pin SOT-363

This image is representative of the product range


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each (On a Reel of 3000)

SGD0.29

(exc. GST)

SGD0.31

(inc. GST)

units

Added

RS Stock No.:
146-0462
Mfr. Part No.:
BGM1013,115
Manufacturer:
NXP
COO (Country of Origin):
MY
unitsPer unitPer Reel*
3000 +SGD0.29SGD870.00
*price indicative

RF Amplifiers, NXP Semiconductors


Note

AttributeValue
Amplifier TypeGeneral Purpose
Typical 3dB Bandwidth2100MHz
Typical Power Gain26.1 dB
Typical Output Power14dBm
Typical Noise Figure4.9dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeSOT-363
Pin Count6
Dimensions2.2 x 1.35 x 1mm
Height1mm
Length2.2mm
Maximum Operating Temperature+85 °C
Maximum Operating Supply Voltage5.5 V
Minimum Operating Temperature-40 °C
Minimum Operating Supply Voltage4.5 V
Width1.35mm