3M 6000 Series Half Mask Respirator Mask, Size M
- RS Stock No.:
- 712-386
- Mfr. Part No.:
- 6200
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 8 units)*
SGD260.12
(exc. GST)
SGD283.53
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD260.12 | SGD32.515 |
*price indicative
- RS Stock No.:
- 712-386
- Mfr. Part No.:
- 6200
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | M | |
| Hypoallergenic | No | |
| Series | 6000 | |
| Colour | Grey | |
| Material | Thermoplastic Elastomer | |
| Replacement Filter Included | No | |
| Standards/Approvals | EN 140:1998 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size M | ||
Hypoallergenic No | ||
Series 6000 | ||
Colour Grey | ||
Material Thermoplastic Elastomer | ||
Replacement Filter Included No | ||
Standards/Approvals EN 140:1998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- 3M 6000 Series Half Mask Respirator Mask, Size M
- 3M 6000 Series Half Mask Replacement Filter Included Respirator Mask, Size M
- 3M 6000 Series Half Mask Respirator Mask, Size L
- 3M 6000 Series Half Mask Mask Respirator, Size S
- 3M 7000077080 Series Half Mask Respirator Mask, Size M
- 3M HF-300 Series Half Mask Respirator Mask, Size M
- 3M 6500 Series Half Mask Respirator Mask, Size M
- 3M 7500 Series Half Mask Respirator Mask, Size M
