- RS Stock No.:
- 197-6470
- Mfr. Part No.:
- TR-6710E
- Manufacturer:
- 3M
9 In stock for delivery within 4 working days
Added
Price Each
SGD74.40
(exc. GST)
SGD81.10
(inc. GST)
Units | Per unit |
1 + | SGD74.40 |
- RS Stock No.:
- 197-6470
- Mfr. Part No.:
- TR-6710E
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M Respirator Filter For Use With Versaflo TR-600 and TR-800 Series, 230g Weight - TR-6700 Series - TR-6710E
Breathe easy when heading into contaminated areas thanks to this respirator filter from 3M. It sifts out dust, liquid mist and fumes to ensure that only clean air gets through your breathing gear. This versatile piece of kit is designed for use with respirators in the Versaflo TR-600 and TR-800 series. As you can mount these respirators on your work belt, you can rest assured that a breath of fresh air is always within reach.
Features & Benefits
• Complies with EN12941 standards for air filtering systems
• Light weight of 230g to add minimal load to your respirator for increased comfort
• Light weight of 230g to add minimal load to your respirator for increased comfort
Applications
• Packaging plants
• Storage facilities
• Woodworking
• Storage facilities
• Woodworking
How do I set up my respirator device?
To set up a respirator from the Versaflo TR-600 or TR-800 series, assemble all the parts, strap it to your work belt and connect the hose to a 3M-approved headtop.
Specifications
Attribute | Value |
---|---|
Filter Type | Dust, Mist |
For Use With | Versaflo Powered Air Turbo TR-600 |