DRAEGER Anti-Static Accessory or Spare Part for use with General Use Accessory
- RS Stock No.:
- 628-477
- Mfr. Part No.:
- 3728199
- Manufacturer:
- DRAEGER
N
Subtotal (1 box of 5 units)*
SGD28.54
(exc. GST)
SGD31.11
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD28.54 | SGD5.708 |
*price indicative
- RS Stock No.:
- 628-477
- Mfr. Part No.:
- 3728199
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Sub Type | Accessory or Spare Part | |
| Product Type | Respiratory Protection Accessory | |
| For Use With | General Use Accessory | |
| Anti-Static | Yes | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Sub Type Accessory or Spare Part | ||
Product Type Respiratory Protection Accessory | ||
For Use With General Use Accessory | ||
Anti-Static Yes | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger Premium set includes sweatbands and padding for the X-plore 8000 Premium welding visor, designed for maximum comfort. It helps reduce pressure points and absorbs moisture during long welding sessions. Sold in sets of 5, its ideal for maintaining hygiene and ensuring a snug fit.
Soft padding and absorbent sweatbands improve wear ability during extended use
Specifically designed for the Premium welding visor for secure and easy replacement
Related links
- DRAEGER Sweatband for use with X-plore 8000 Series
- DRAEGER Sweatband for use with X-plore 8000 Standard Hood
- DRAEGER Belt for use with X-plore 8000 Series
- DRAEGER Visor Frame for use with X-plore 8000 Series
- DRAEGER Tube for use with X-plore 8000 Series
- DRAEGER Pad for use with X-plore 8000 Series
- DRAEGER Plug for use with X-plore 8000 Series
- DRAEGER Air Hose for use with X-plore 8000 Series
