DRAEGER Anti-Static Likely Accessory or Spare Part for use with Spare Part for X-plore 8000
- RS Stock No.:
- 628-464
- Mfr. Part No.:
- 3710806
- Manufacturer:
- DRAEGER
Subtotal (1 box of 10 units)*
SGD7.03
(exc. GST)
SGD7.66
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD7.03 | SGD0.703 |
*price indicative
- RS Stock No.:
- 628-464
- Mfr. Part No.:
- 3710806
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Sub Type | Likely Accessory or Spare Part | |
| For Use With | Spare Part for X-plore 8000 | |
| Anti-Static | Yes | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Sub Type Likely Accessory or Spare Part | ||
For Use With Spare Part for X-plore 8000 | ||
Anti-Static Yes | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger Protective film for the visor of the X-plore 8000 protective visor and the HL1 helmet is a practical accessory specially designed to protect the visor from scratches, dirt, and other damage that could impair its visibility and performance. Made of high-quality transparent material, the film provides a clear view without obstructing visibility. It is easy to apply and can be removed without leaving residue and without damaging the visor. Robust and durable, it is designed for use in various work environments and protects the visor from scratches, chemicals, and other external influences, thus extending the service life of the visor.
Protection against scratches, dirt and other damage
Transparent material for clear vision without restrictions
Easy to apply and remove without leaving residue
Durable and robust for use in various work environments
Related links
- DRAEGER Pad for use with Face Shield And Helmet PC Visor HL1
- DRAEGER Visor Frame for use with Face Shield And Helmet PC Visor HL1
- DRAEGER Protective Cover for use with X-plore 8000 Hood
- DRAEGER Protective Cover for use with X-plore 8000 Series
- DRAEGER Face Seal for use with X-plore 8000 Helmet
- DRAEGER X-plore 8000 Ear Defender with Helmet Attachment Grey
- DRAEGER Visor Frame for use with X-plore 8000 Series
- DRAEGER Visor for use with X-plore 8000 Series
